Sealey AK6006Q Quick Release G-Clamp 150mm

MPN
AK6006Q
Brand
Sealey
EAN-13
5054630144691
Order Code
94-5477
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

Quick release mechanism for speedy positioning. Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Quick release mechanism for speedy positioning.
  • Length: 150mm.
  • Throat Depth: 70mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6006Q
Type G Clamp
Length 150mm
Nett Weight 1.2kg
Throat 70mm

Reviews

Be the first to submit a review

Trustpilot