Sealey AK6006 G-clamp 150mm

MPN
AK6006
Brand
Sealey
EAN-13
5024209100625
Order Code
89-1118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 150mm.
  • Throat Depth: 70mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6006
Type G Clamp
Jaw Capacity 150mm
Length 150mm
Lifetime Warranty No
Material Forged steel
Nett Weight 0.99kg
Throat 70mm

Reviews

Be the first to submit a review

Trustpilot