Sealey AK6004Q Quick Release G-Clamp 100mm

MPN
AK6004Q
Brand
Sealey
EAN-13
5054630144684
Order Code
94-5476
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick release mechanism for speedy positioning. Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Quick release mechanism for speedy positioning.
  • Length: 100mm.
  • Throat Depth: 65mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6004Q
Type G Clamp
Length 100mm
Nett Weight 0.9kg
Throat 65mm

Reviews

Be the first to submit a review

Trustpilot