Sealey AK6003 G-clamp 75mm

MPN
AK6003
Brand
Sealey
EAN-13
5024209100601
Order Code
89-1116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Length: 75mm.
  • Throat Depth: 38mm.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Model No. AK6003
Type G Clamp
Jaw Capacity 75mm
Length 75mm
Lifetime Warranty No
Material Forged steel
Nett Weight 0.38kg
Throat 38mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot