Sealey AK6002 G-clamp 50mm

MPN
AK6002
Brand
Sealey
EAN-13
5024209100595
Order Code
89-1115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 2 working days

Forged body with smooth acting threaded clamp. Fitted with swivel tip to reduce marking.
  • Forged body with smooth acting threaded clamp.
  • Fitted with swivel tip to reduce marking.
  • Length: 50mm.
  • Throat: 25mm.
  • Model No. AK6002
Type G Clamp
Jaw Capacity 50mm
Length 50mm
Lifetime Warranty No
Material Forged steel
Nett Weight 0.20kg
Throat 25mm

Reviews

Be the first to submit a review

Trustpilot