Sealey AK5960 Underbody Inspection Mirror - Adjustable

MPN
AK5960
Brand
Sealey
EAN-13
5051747853263
Order Code
89-9283
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.00 £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Adjustable handle and mirror head provides effortless functionality. Ideal for inspection of vehicles underside.
  • Adjustable handle and mirror head provides effortless functionality.
  • Ideal for inspection of vehicles underside.
  • Min./Max. Length: 660/1090mm.
  • Model No. AK5960
Type Inspection mirror
Blade Width N/A
Length 660 to 1090mm
Minimum/Maximum Length 660/1090mm
Mirror Diameter 200mm
Nett Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot