Sealey AK58170M Lock-On™ Deep Impact Socket Set 1/2Sq Drive 16pc

MPN
AK58170M
Brand
Sealey
EAN-13
5054630475283
Order Code
43-4479
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance. Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners. Colour-coded rings for fast identification. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance.
  • Lock-On™ features specially machined flutes in the walls of the socket which enable use on up to 85% rounded fasteners.
  • Colour-coded rings for fast identification.
  • Contents: Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK58170M
Type 1/2"Sq Drive - Deep
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm
Nett Weight 4.2kg
Quantity of Sockets 16

Reviews

Be the first to submit a review

Trustpilot