Sealey AK5635M Premier Impact Socket Set 1/2"Sq Drive 34pc

MPN
AK5635M
Brand
Sealey
EAN-13
5054630329333
Order Code
94-5470
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £100.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Standard depth 6-point WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Colour-coded rings and enlarged socket size print for fast identification. Supplied in storage case.
  • Manufactured from hardened and tempered Chrome Vanadium steel, with a phosphate finish for added corrosion resistance.
  • Standard depth 6-point WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings for fast identification.
  • Contents: Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 125mm Extension Bar, Universal Joint.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5635M
Contents Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 125mm Extension Bar, Universal Joint
Nett Weight 7.7kg

Reviews

Be the first to submit a review

Trustpilot