Sealey AK5633M Premier Impact Socket Set 3/8"Sq Drive 36pc

MPN
AK5633M
Brand
Sealey
EAN-13
5054630329357
Order Code
94-5469
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £83.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. 6-Point WallDrive® sockets allows a transfer of up to 30% more torque to the fixing. Colour-coded rings and enlarged socket size text for fast identification. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • 6-Point WallDrive® sockets allows a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings and enlarged socket size text for fast identification.
  • Contents: Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 75mm Extension Bar, Universal Joint.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. AK5633M
Contents Standard Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, 75mm Extension Bar, Universal Joint
Nett Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot