Sealey AK5617M Premier Impact Socket Set 1/2"Sq Drive 13pc

MPN
AK5617M
Brand
Sealey
EAN-13
5054630149726
Order Code
94-5465
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance. Standard depth WallDrive® sockets allow a transfer of up to 30% more torque to the fixing. Colour-coded rings for fast identification. Supplied in storage case.
  • Manufactured from Chrome Vanadium steel, hardened, tempered and with a phosphate finish for added corrosion resistance.
  • Standard depth 6-point WallDrive® sockets allow a transfer of up to 30% more torque to the fixing.
  • Colour-coded rings for fast identification.
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in storage case.
  • Lifetime Guarantee*.
  • Model No. AK5617M
Type 1/2"Sq Drive - Standard
Contents 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Nett Weight 1.4kg
Quantity of Sockets 13

Reviews

Be the first to submit a review

Trustpilot