Sealey AK5537 Spline Socket Bit Extra-Long M12 x 800mm 1/2"Sq Drive

MPN
AK5537
Brand
Sealey
EAN-13
5054630374944
Order Code
94-2632
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Save valuable time and loosen drive shaft screws from the outside. Suitable for VAG vehicles. Hardened and tempered Chrome Vanadium steel socket. Chrome plated with satin finish. Knurled ring on socket to assist with grip. S2 Steel spline bit extension with phosphate coating.
  • Save valuable minutes and loosen drive shaft screws from the outside. Suitable for VAG vehicles.
  • Hardened and tempered Chrome Vanadium steel socket.
  • Chrome plated with satin finish.
  • Knurled ring on socket to assist with grip.
  • S2 Steel spline bit extension with phosphate coating.
  • Lifetime guarantee*.
  • Model No. AK5537
Length 800mm
Lifetime Warranty Yes
Nett Weight 0.80kg
Size M12

Reviews

Be the first to submit a review

Trustpilot