Sealey AK5536 Spline Socket Bit Extra-long M10 x 800mm 1/2"sq Drive

MPN
AK5536
Brand
Sealey
EAN-13
5054630341496
Order Code
89-4624
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Save valuable time and loosen drive shaft screws from the outside. Suitable for VAG vehicles. Hardened and tempered Chrome Vanadium steel socket. Chrome plated with satin finish. Knurled ring on socket for secure handling. S2 Steel spline bit extension with phosphate coating.
  • Save valuable minutes and loosen drive shaft screws from the outside.
  • Suitable for VAG vehicles.
  • Hardened and tempered Chrome Vanadium steel socket.
  • Chrome plated with satin finish.
  • Knurled ring on socket to assist with grip and secure handling.
  • S2 Steel spline bit extension with phosphate coating for added corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK5536
Type Spline socket bit
Diameter 10mm
Drive 1/2"Sq
Length 800mm
Lifetime Warranty Yes
Nett Weight 0.567kg
Size M10

Reviews

Be the first to submit a review

Trustpilot