Sealey AK5525 Low Profile Impact Hex Socket Bit Set 1/4" & 3/8" Sq Dr 9pc Metric

MPN
AK5525
Brand
Sealey
EAN-13
5054511827248
Order Code
94-3654
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added resistance from corrosion. Low profile for use in areas that may otherwise be inaccessible. Supplied in an EVA storage tray.
  • Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added resistance from corrosion.
  • Low profile for use in areas that may otherwise be inaccessible.
  • Contents: 1/4""Sq Drive; 6, 7, 8, 10mm, 3/8""Sq Drive; 12, 14, 17, 18, 19mm.
  • Supplied in an EVA storage tray.
  • Lifetime guarantee*.
  • Model No. AK5525
Type Socket bit set
Contents 1/4"Sq Drive; 6, 7, 8, 10mm, 3/8"Sq Drive; 12, 14, 17, 18, 19mm
Drive 1/4" & 3/8"Sq Drive
Maximum Length 40mm
Minimum Length 25mm
Nett Weight 0.520kg

Reviews

Be the first to submit a review

Trustpilot