Sealey AK5404 Impact Adaptor 3/4"sq Drive Female - 1"sq Drive Male

MPN
AK5404
Brand
Sealey
EAN-13
5024209120357
Order Code
89-1063
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Molybdenum steel adaptor. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance.
  • Drop-forged steel adaptor.
  • Suitable for use on all types of air impact tool.
  • Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Lifetime guarantee*.
  • Model No. AK5404
Type Impact adaptor
Drive Size 3/4"Sq(F) x 1"Sq(M)
Drive 3/4"Sq(F) x 1"Sq(M)
Female 3/4in
Length 63mm
Lifetime Warranty Yes
Male 1in
Material CrM
Nett Weight 0.43kg

Reviews

Be the first to submit a review

Trustpilot