Sealey AK5402 Impact Adaptor 1/2"sq Drive Female - 3/4"sq Drive Male

MPN
AK5402
Brand
Sealey
EAN-13
5024209139182
Order Code
89-1062
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Molybdenum steel adaptor. Suitable for use on all types of air impact tool. Phosphate finish for added corrosion resistance.
  • Drop-forged, Chrome Molybdenum steel with phosphate finish for added corrosion resistance.
  • Suitable for use on all types of air impact tool.
  • Lifetime guarantee*.
  • Model No. AK5402
Type Impact adaptor
Drive Size 1/2"Sq(F) x 3/4"Sq(M)
Drive 1/2"Sq(F) x 3/4"Sq(M)
Female 1/2in
Length 48mm
Lifetime Warranty Yes
Male 3/4in
Material CrM
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot