Sealey AK54 Oil Suction Syringe 550ml

MPN
AK54
Brand
Sealey
EAN-13
5054511210798
Order Code
94-2347
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Single action plastic bodied suction tube with T-bar type plunger. Ideal for use on vehicles and machinery for removing oil from gearboxes and differentials. Translucent body allows easy inspection of oils and fluids. Supplied with 300mm transparent flexible suction hose with Ø10mm bore.
  • Single action composite bodied suction tube with T-bar type plunger.
  • Ideal for use on vehicles and machinery for removing oil from gearboxes and differentials.
  • Translucent body allows easy inspection of oils and fluids.
  • Supplied with 300mm transparent flexible suction hose with Ø10mm bore.
  • Model No. AK54
Type Syringe
Material Plastic
Capacity 550ml
Nett Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot