Sealey AK5227 Composite Razor Blade Holder Pack of 5

MPN
AK5227
Brand
Sealey
EAN-13
5051747626126
Order Code
89-8044
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

Designed to securely hold interchangeable plastic or metal razor blades for controlled scraping on various surfaces. (Blades not included). Manufactured from composite material, it has a wide range of applications, including the removal of labels, decals, and paint from glass or metal surfaces. It is ideal for use with Sealey Composite Razor Blades, Model No. AK5228 (not included).
  • Designed to securely hold interchangeable plastic or metal razor blades for controlled scraping on a variety of surfaces. (Blades not included).
  • Manufactured from composite material.
  • Wide range of applications, including removing labels, decals and paint from glass or metal surfaces.
  • Ideal for use with Sealey Composite Razor Blades, Model No. AK5228 (not included).
  • Model No. AK5227
Type Razor blade holder
Blade Width 40mm
Blade Width(s) 40mm
Consumable Parts AK5228 - Composite Razor Blade Pack of 100
Length 45mm
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot