Sealey AK5225 Body Filler Applicator Set 3pc

MPN
AK5225
Brand
Sealey
EAN-13
5051747512481
Order Code
89-7346
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from composite material. Suitable for the application of body filler.
  • Manufactured from composite material.
  • Suitable for the application of body filler.
  • Widths: 100, 125, 150mm.
  • Model No. AK5225
Type Body filler applicator
Blade Width 100, 125, 150mm
Blade Width(s) 100, 125, 150mm
Nett Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot