Sealey AK5220 Scraper Rigid 40mm

MPN
AK5220
Brand
Sealey
EAN-13
5024209326872
Order Code
89-1054
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome plated, highly polished steel blade with composite handle and hanging hole.
  • Chrome plated, highly polished steel blade with composite handle and hanging hole.
  • Lifetime guarantee*.
  • Model No. AK5220
Type Rigid scraper
Blade Width 40mm
Blade Width(s) 40mm
Length 195mm
Nett Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot