Sealey AK5215 Pick & Hook Set 6pc Extra-Long

MPN
AK5215
Brand
Sealey
EAN-13
5051747682085
Order Code
89-8396
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Six long reach picks with black finished steel shafts. Suitable for pin/clip picking and the removal of O-rings and seals.
  • Six long reach picks with black finished steel shafts.
  • Contents: Straight, Right Angle, Half-Round, Swan Neck, 45°/90° Tip, 40°/45° Tip.
  • Suitable for pin/clip picking and the removal of O-rings and seals.
  • Length: 235mm.
  • Model No. AK5215
Type Pick & hook
Contents Straight, Right Angle, Half-Round, Swan Neck, 45°/ 90° Tip, 40°/45° Tip
Length 245mm
Nett Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot