Sealey AK5214 Miniature Hook & Pick Set 4pc

MPN
AK5214
Brand
Sealey
EAN-13
5054511366563
Order Code
89-5381
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Chrome finish shafts with knurling for fingertip precision. Ergonomically styled handles for comfort, grip and accuracy. Suitable for removal of bushings, cotter pins, O-rings and seals.
  • Chrome finish shafts with knurling for fingertip precision.
  • Ergonomically styled handles for comfort, grip and accuracy.
  • Suitable for removal of bushings, cotter pins, O-rings and seals.
  • Contents: Straight, Right Angle, Half-round, Swan Neck.
  • Length: 165mm.
  • Lifetime guarantee*.
  • Model No. AK5214
Type Miniature hook and pick set
Contents Straight, Right Angle, Half-Round, Swan Neck
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot