Sealey AK5111 Pipe Wrench European Pattern 915mm Aluminium Alloy

MPN
AK5111
Brand
Sealey
EAN-13
5024209529389
Order Code
89-1045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £63.66 £61.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

European pattern pipe wrench. Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight. Drop-forged high carbon steel jaws with tool steel spring.
  • Gravity cast aluminium alloy handle has the strength of steel but at two thirds the weight.
  • Drop-forged high carbon steel jaws with tool steel spring.
  • Lifetime guarantee*.
  • Model No. AK5111
Type European pattern
Jaw Capacity 100mm
Overall Length 915mm
Capacity Ø13-100mm
Length 915mm
Lifetime Warranty Yes
Material Aluminium
Nett Weight 3.64kg

Reviews

Be the first to submit a review

Trustpilot