Sealey AK507 Bolt Cropper 350mm 7mm Capacity

MPN
AK507
Brand
Sealey
EAN-13
5024209231299
Order Code
89-1031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Molybdenum steel jaws, steel handles and comfort grips. Suitable for materials up to 35 HRC hardness.
  • Chrome Molybdenum steel jaws, steel handles and comfort grips.
  • Suitable for materials up to 35 HRC hardness.
  • Lifetime guarantee*.
  • Model No. AK507
Type Bolt Cutters
Overall Length 350mm
Capacity Range 7mm-Soft Metals, 5mm-Medium Metals
Length 350mm
Lifetime Warranty Yes
Max Cutting Hardness 35HRC
Nett Weight 0.93kg

Reviews

Be the first to submit a review

Trustpilot