Sealey AK5056 Tube Bender Lever Type 15 and 22mm

MPN
AK5056
Brand
Sealey
EAN-13
5024209044363
Order Code
89-1026
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Die-cast steel heads suitable for bending copper pipes up to 180°. Long, cranked tubular steel handles allow smooth and fast bending. Supplied with two aluminium guide bars for Ø15 and Ø22mm pipes.
  • Die-cast steel heads suitable for bending copper pipes up to 180°.
  • Long, cranked tubular steel handles allow smooth and fast bending.
  • Supplied with two aluminium guide bars for Ø15 and Ø22mm pipes.
  • Model No. AK5056
Type Pipe bender
Pipe Diameter Ø15, Ø22mm
Capacity Ø15, Ø22mm
Folded Length 750mm
Lifetime Warranty Yes
Nett Weight 4.40kg

Reviews

Be the first to submit a review

Trustpilot