Sealey AK4927 Bit Holder Magnetic

MPN
AK4927
Brand
Sealey
EAN-13
5054630341410
Order Code
89-5935
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.39 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits. Push the colour sleeve forward to magnetize and retain fixing. Pull back to release bit.
  • Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits.
  • Push the colour sleeve forward to magnetize and retain fixing. Pull back to release bit.
  • Drive: 1/4""Hex(M) - 1/4""Hex(F).
  • Lifetime guarantee*.
  • Model No. AK4927

Model NoAK4927
Drive:1/4"Hex(M) - 1/4"Hex(F)
Nett Weight:0.03Kg

Drive 1/4"Hex(M) - 1/4"Hex(F)
Drive Type 1/4" Hex
Lifetime Warranty Yes
Nett Weight 0.033kg

Reviews

Be the first to submit a review

Trustpilot