Sealey AK49252 Bit Holder Quick Chuck 300mm

MPN
AK49252
Brand
Sealey
EAN-13
5054630341793
Order Code
89-9137
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits. Simply pull the colour sleeve to release bit. Features 265mm extended shaft, ideal for applications in hard-to-reach areas.
  • Chrome Vanadium steel quick release adaptor suitable for use with 1/4""Hex drive bits.
  • Simply pull the colour sleeve to release bit.
  • Features 265mm extended shaft with outer sleeve for extra control.
  • Ideal for applications in hard-to-reach areas.
  • Drive: 1/4""Hex(M) - 1/4""Hex(F).
  • Lifetime guarantee*.
  • Model No. AK49252
Type Bit Holder
Drive 1/4"Hex(M) - 1/4"Hex(F)
Drive Type 1/4" Hex
Length 300mm
Nett Weight 0.13kg
Number of Pieces 1
Overall Length 300mm
Warranty Lifetime

Reviews

Be the first to submit a review

Trustpilot