Sealey AK4911 Nut Driver Set 12pc

MPN
AK4911
Brand
Sealey
EAN-13
5024209829311
Order Code
89-4594
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Set of popular sized nut drivers. Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish. Contoured, textured handles for added grip and comfort. Supplied in storage tray.
  • Set of popular sized nut drivers.
  • Chrome Vanadium steel shafts, heat treated and chrome plated with mirror finish.
  • Contoured, textured handles for added grip and comfort.
  • Size: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm.
  • Supplied in storage tray.
  • Lifetime guarantee*.
  • Model No. AK4911

Model NoAK4911
Length:240mm
Nett Weight:1.56Kg
Size(s):4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm

Type Screwdrivers Mixed
Number of Pieces 12
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Length 240mm
Nett Weight 1.56kg
Non Sparking No
Overall Length Various
Size(s) 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot