Sealey AK4804 Caulking Gun 220mm One-Hand

MPN
AK4804
Brand
Sealey
EAN-13
5054511496383
Order Code
94-2700
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 310ml cartridges up to 220mm in length. Able to handle higher viscosity materials. Trigger handle eliminates wrist strain when operating for extended periods of time. Single hand design allows the user to maintain three points of contact when using a ladder. Hook end suitable for attaching to users belt.
  • Suitable for 310ml cartridges up to 220mm in length.
  • Able to handle higher viscosity materials.
  • Trigger handle eliminates wrist strain when operating for extended periods of time.
  • Single hand design allows the user to maintain three points of contact when using a ladder.
  • Hook end suitable for attaching to users belt.
  • Model No. AK4804
Type Caulking Gun
Cartridge Length 220mm
Length 310ml
Lifetime Warranty No
Nett Weight 0.5kg
Overall Length 330mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot