Sealey AK4722 Step Drill 4-22mm

MPN
AK4722
Brand
Sealey
EAN-13
5024209610780
Order Code
89-1019
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 100 despatched in 2 working days

High-speed HSS M2 double flute step drill. Double straight flutes for efficient swarf clearance. Allows clog-free precision drilling. Supplied in plastic storage case.
  • High-speed HSS M2 double flute step drill.
  • Double straight flutes for efficient swarf clearance.
  • Allows clog-free precision drilling.
  • Hole Sizes: 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm.
  • Supplied in plastic storage case.
  • Model No. AK4722
Type Step drill bit
Diameter Range 4 to 22mm
Lifetime Warranty No
Nett Weight 0.09kg
Size Coverage 2; 4, 6, 8, 10, 12, 14, 16, 18, 20, 22mm
Step Spacing 2mm

Reviews

Be the first to submit a review

Trustpilot