Sealey AK46KIT Manual/Air Grease Gun Kit

MPN
AK46KIT
Brand
Sealey
EAN-13
5054630101724
Order Code
94-5444
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive manual/air grease gun kit. Features continuous flow air grease gun and lever type manual grease gun. Supplied with heavy-duty grease canister. Air grease gun features 360° rotating head to help access hard-to-reach greasing points. Kit can be used with both bulk fill and cartridge grease (400g) and is ideal for site work where an air supply is not always available. Supplied with both rigid and flexible spouts and a spare air grease gun coupler and quick connection coupler.
  • Comprehensive manual/air grease gun kit.
  • Features continuous flow air grease gun and lever type manual grease gun.
  • Supplied with heavy-duty grease canister.
  • Air grease gun features 360° rotating head to help access hard-to-reach greasing points.
  • Air feed delivery/operating pressure: 2500-4000psi/30-150psi.
  • Manual feed delivery pressure: 3500-6000psi.
  • Manual delivery per stroke: 0.7cm³.
  • Kit can be used with both bulk fill and cartridge grease (400g) and is ideal for site work where an air supply is not always available.
  • Supplied with both rigid and flexible spouts.
  • Kit includes a spare air grease gun coupler and quick connection coupler.
  • Model No. AK46KIT
Type Air/Manual lever
Air Feed Delivery Pressure 2500-4000psi
Air Feed Operating Pressure 30-150psi
Air Inlet 1/4"BSP
Manual Delivery Per Stroke 0.7cm³
Manual Feed Delivery Pressure 3500-6000psi
Nett Weight 2.08kg

Reviews

Be the first to submit a review

Trustpilot