Sealey AK468DXP Low Level Oil Drainer 64L with Pump

MPN
AK468DXP
Brand
Sealey
EAN-13
5054511973198
Order Code
94-4392
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £275.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Low level drainer suitable for use on the forecourt and workshop floor. High-impact polypropylene fabricated unit with a capacity of 64L. Fitted rotary pump and 2.4m hose for fast discharge. Fully portable with four castor wheels and handle for manoeuvring around the workshop.
  • Low level drainer suitable for use on the forecourt and workshop floor.
  • High-impact polypropylene unit with a capacity of 64L.
  • Rotary pump and 2.4m hose for fast discharge.
  • Fully portable with four castor wheels and handle for manoeuvring around the workshop.
  • Removable anti-splash screen prevents particles entering the tank and pump.
  • Includes storage space for oil filters and drain plugs at each corner.
  • Model No. AK468DXP
Type Oil Drainers
Material Polypropylene (PP)
Capacity 64L
Air Discharge No
Gravity Discharge Yes
Gravity Feed Yes
Maximum Height to Pan 250mm
Nett Weight 19kg
Pump Discharge Yes
Suction Probe No

Reviews

Be the first to submit a review

Trustpilot