Sealey AK451X Bucket Grease Pump Trolley 15kg

MPN
AK451X
Brand
Sealey
EAN-13
5054630469473
Order Code
43-4270
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £125.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

15kg bulk fill capacity ideal for frequent dispensing of large quantities of grease. 2.2m high pressure hose with extension and coupler. Powerful 5000psi working pressure. Air valve for easy priming. Ideal for workshop, agriculture, machinery and automotive use.
  • Easily manoeuvrable around the workshop with wheels and handle.
  • 15kg Bulk fill capacity ideal for frequent dispensing of large quantities of grease.
  • 2.2m High pressure hose with extension and coupler.
  • Powerful 5000psi working pressure.
  • Air valve for easy priming.
  • Ideal for workshop, agriculture, machinery and automotive use.
  • Model No. AK451X
Type Grease Guns
Delivery per Stroke 3cm³
Delivery Pressure 5000psi
Hose Length 2.2m
Nett Weight 9.42kg

Reviews

Be the first to submit a review

Trustpilot