Sealey AK4370 Premier GripMAX Screwdriver & Bit Set 33pc

MPN
AK4370
Brand
Sealey
EAN-13
5054630055263
Order Code
94-5440
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips. Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing. Each size clearly marked for quick and easy identification. Includes hanging holes for alternative storage.
  • High quality Chrome Vanadium steel satin finished shafts with shot blasted and magnetized tips.
  • Ergonomic polypropylene and TPV rubber soft grip handles maximize power transfer from hand to fixing.
  • Each size clearly marked for quick and easy identification.
  • Includes hanging holes for alternative storage.
  • Contents: Screwdrivers; Slotted - 6 x 38, 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips - #2 x 38, #1 x 75, #2 x 100mm, Pozi - #2 x 38, #1 x 75, #2 x 100mm; Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1, #2, #3, Pozi; #0, #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T30, Hex; 3, 4, 5mm, Bit Drivers; 38, 150mm.
  • Lifetime guarantee*.
  • Model No. AK4370



Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Contents Screwdrivers; Slotted - 6 x 38, 3 x 75, 4 x 100, 6 x 150, 8 x 200mm, Phillips - 2 x 38, 1 x 75, 2 x 100mm, Pozi - 2 x 38, 1 x 75, 2 x 100mm; Bits; Slotted - 3, 4, 5, 6mm, Phillips - 0, 1, 2, 3, Pozi; 0, 1, 2, 3 TRX-Star* - T10, T15, T20, T25, T30, Hex; 3, 4, 5mm, Bit Drivers; 38 & 150mm
Nett Weight 1.16kg

Reviews

Be the first to submit a review

Trustpilot