Sealey AK4124 Battery Fluid Filler

MPN
AK4124
Brand
Sealey
EAN-13
5024209101127
Order Code
89-5776
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fluid transfer tool designed for quick and efficient battery level maintenance. Also used for removing water from cooling systems and screen wash reservoirs. Manufactured from acid-resistant materials. Squeeze action retains bulb shape for reliable operation. Spout Length: 130mm. Bulb Capacity: 150ml.
  • Fluid transfer tool designed for quick and efficient battery level maintenance.
  • Also used for removing water from cooling systems and screen wash reservoirs.
  • Manufactured from acid-resistant materials.
  • Squeeze action retains bulb shape for reliable operation.
  • Spout Length: 130mm.
  • Bulb Capacity: 150ml.
  • Model No. AK4124
Type Battery fluid filler
Capacity 150ml
Nett Weight 0.10kg
Pieces 1
Spout Length 130mm

Reviews

Be the first to submit a review

Trustpilot