Sealey AK4120 Ethylene Glycol Antifreeze Tester - Disc Type

MPN
AK4120
Brand
Sealey
EAN-13
5024209700078
Order Code
89-0212
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Checks condition of coolant antifreeze, hot or cold. Freeze protection level is indicated by the number of the six large coloured discs which float in the sample. Easy-to-read temperature table on the virtually unbreakable plastic body.
  • Checks condition of coolant antifreeze, hot or cold.
  • Protection level is indicated by the number of discs floating in the sample.
  • Easy-to-read temperature table.
  • Tough, virtually unbreakable, plastic body.
  • Model No. AK4120
Type Disc
Capacity N/A
Compatible With Antifreeze
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot