Sealey AK4030 Circuit Tester 6/12/24v with Polarity Test

MPN
AK4030
Brand
Sealey
EAN-13
5024209782876
Order Code
89-4378
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Probe tool allows continuity and polarity tests to be carried out quickly and efficiently on 6, 12 and 24V systems. Polarity indicated by red/green LEDs respectively. Supplied with 1.5m cable and shrouded earth clip.
  • Continuity and polarity tester for 6, 12 and 24V systems.
  • Polarity indicated by red/green LEDs respectively.
  • Supplied with 1.5m cable and shrouded earth clip.
  • Model No. AK4030
Type Circuit tester
For Use With 6, 12, 24V
Nett Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot