Sealey AK402 Circuit Tester 6/12/24V

MPN
AK402
Brand
Sealey
EAN-13
5024209098939
Order Code
89-0979
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for testing 6, 12 and 24V DC circuits. Insulated, pointed probe tests through wire insulation. Supplied with 1.5m cable and crocodile earth clamp.
  • Suitable for testing 6, 12 and 24V DC circuitry.
  • Insulated, pointed probe tests through wire insulation.
  • Supplied with 1.5m cable and crocodile earth clamp.
  • Model No. AK402
Type Circuit tester
For Use With 6, 12, 24V
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot