Sealey AK400 Battery/Alternator Tester 12V LED

MPN
AK400
Brand
Sealey
EAN-13
5054511400717
Order Code
89-0976
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

LED Indicators verify condition of battery and alternator. Suitable for 12V DC systems. Magnetic backing sticks to metal surfaces for hands-free operation. Fitted with 900mm cable, probe and crocodile clips.
  • LED Indicators verify condition of battery and alternator.
  • Suitable for 12V DC systems.
  • Magnetic backing sticks to metal surfaces for hands-free operation.
  • Fitted with 900mm of cable, probe and crocodile clips.
  • Model No. AK400
Type Battery tester
Connection Probes
Nett Weight 0.073kg
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot