Sealey AK3992 2-in-1 Riveter Swivel Head

MPN
AK3992
Brand
Sealey
EAN-13
5054630128578
Order Code
94-5435
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

360° Swivel head gives greatly improved accessibility. Four nozzles for blind rivets and four mandrels for rivet nuts. Pressed steel body with cast swivel head and Chrome Molybdenum steel jaws. Rubber grip handle for added comfort. Supplied with nozzle spanner.
  • 360° Swivel head gives greatly improved accessibility.
  • Four nozzles for blind rivets (2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"").
  • Four mandrels for rivet nuts. (M3, M4, M5, M6).
  • Pressed steel body with cast swivel head and Chrome Molybdenum steel jaws.
  • Rubber grip handle for added comfort.
  • Supplied with nozzle spanner.
  • Model No. AK3992
Type Riveter
Includes Four nozzles for standard rivets (2.4mm(3/32"), 3.2mm(1/8"), 4mm(5/32") and 4.8mm(3/16")) and four mandrels for rivet nuts. (M3, M4, M5, M6)
Length 275mm
Nett Weight 1.4kg
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes

Reviews

Be the first to submit a review

Trustpilot