Sealey AK399 Lazy Tongs Riveter

MPN
AK399
Brand
Sealey
EAN-13
5054511587777
Order Code
89-0974
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium head with steel jaw case and 3-piece jaws for aluminium, steel, and stainless steel rivets up to 6.4mm(1/4""). Suitable for repetitive riveting tasks. Knurled nozzles for quick changing. Supplied with five nozzles.
  • Aluminium head with steel jaw case and 3-piece jaws for aluminium, steel, and stainless steel rivets up to 6.4mm(1/4"").
  • Ideal for repetitive riveting tasks.
  • Knurled nozzles for quick changing.
  • Supplied with five nozzles.
  • Accepts 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32""), 4.8mm(3/16""), 6.4mm(1/4"") rivets.
  • Model No. AK399
Type Riveter
Includes Nozzles; 2.4mm(3/32"), 3.2mm(1/8"), 4mm(5/32"), 4.8mm(3/16"), 6.4mm(1/4")
Length 790mm
Lifetime Warranty Yes
Nett Weight 1.49kg
Rivet Size 2.4 to 6.4mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - Yes

Reviews

Be the first to submit a review

Trustpilot