Sealey AK3988 Threaded Nut Riveter Medium-Arm Quick Release

MPN
AK3988
Brand
Sealey
EAN-13
5054511740455
Order Code
94-3644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for rivet nuts in aluminium, steel and stainless steel. Medium-arms provide effortless functionality and features pull through quick release mechanism.
  • Suitable for rivet nuts in aluminium, steel and stainless steel.
  • Medium-arms provide effortless functionality and features pull through quick release mechanism.
  • Rivet Nut Sizes: M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5, M12 x 1.75mm.
  • Model No. AK3988
Type Riveter
Includes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5, M12 x 1.75mm
Length 345mm
Nett Weight 1.08kg
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Trustpilot