Sealey AK3987 Riveter

MPN
AK3987
Brand
Sealey
EAN-13
5054511684063
Order Code
84-0303
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.66 £25.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Curved design provides integral strength and rubber grip handle gives added comfort. Suitable for aluminium, steel and stainless steel rivets.
  • Curved design provides integral strength.
  • Rubber grip handle for added comfort.
  • Supplied with four rivet nozzles to accept 2.4mm(3/32""), 3.2mm(1/8""), 4mm(5/32"") and 4.8mm(3/16"") rivets.
  • Model No. AK3987
Type Riveter
Includes 2.4(3/32"), 3.2(1/8"), 4(5/32"), 4.8mm(3/16")
Length 210mm
Lifetime Warranty No
Nett Weight 0.57kg
Rivet Size 2.4 to 4.8mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes

Reviews

Be the first to submit a review

Trustpilot