Sealey AK3985 Long-Arm Threaded Nut Riveter

MPN
AK3985
Brand
Sealey
EAN-13
5054511694604
Order Code
89-8943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for rivet nuts in aluminium, steel and stainless steel. Long-arms provide effortless functionality with adjustable stroke scale for improved accuracy.
  • Suitable for rivet nuts in aluminium, steel and stainless steel.
  • Long-arms provide effortless functionality with adjustable stroke scale for improved accuracy.
  • Model No. AK3985



Type Nut riveter
Includes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25, M10 x 1.5, M12 x 1.75mm
Length 410mm
Lifetime Warranty No
Nett Weight 1.58kg
Rivet Size 3 to 12mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Trustpilot