Sealey AK3984 Threaded Nut Riveter Short-Arm

MPN
AK3984
Brand
Sealey
EAN-13
5054511688436
Order Code
89-8942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for rivet nuts in aluminium, steel and stainless steel. Short-arms provide effortless functionality and access to restricted spaces.
  • Suitable for rivet nuts in aluminium, steel and stainless steel.
  • Short-arms provide effortless functionality and access to restricted spaces.
  • Model No. AK3984



Type Nut riveter
Includes M3 x 0.5, M4 x 0.7, M5 x 0.8, M6 x 1, M8 x 1.25mm
Length 285mm
Lifetime Warranty No
Nett Weight 0.88kg
Rivet Size 3 to 8mm
Rivet Types Aluminium - Yes, Steel - Yes, Stainless Steel - Yes, Structural - No

Reviews

Be the first to submit a review

Trustpilot