Sealey AK3901 Caulking Gun Manual

MPN
AK3901
Brand
Sealey
EAN-13
5024209541008
Order Code
89-0961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for 310-380ml cartridges up to 260mm length. Hook end suitable for attaching to user’s belt.
  • Suitable for 310-380ml cartridges up to 260mm length.
  • Hook end suitable for attaching to users belt.
  • Model No. AK3901
Type Skeleton
Cartridge Length 260mm
Length 370mm
Lifetime Warranty Yes
Nett Weight 0.43kg
Overall Length 370mm
Pieces 1

Reviews

Be the first to submit a review

Trustpilot