Sealey AK3859 Crimping Tool - Superseal Series 1.5

MPN
AK3859
Brand
Sealey
EAN-13
5054511270464
Order Code
94-2523
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All steel construction with anti-slip handles and hardened and tempered jaws. For use on Superseal Series 1.5 terminals. Parallel jaw movement ensures consistent crimp tension.
  • All steel construction with anti-slip handles and hardened and tempered jaws.
  • For use on Superseal Series 1.5 terminals.
  • Parallel jaw movement ensures consistent crimp tension.
  • Model No. AK3859
Type Crimp Tool
Length 210mm
Lifetime Warranty No
Nett Weight 0.00kg
Terminal Suitability 0.35-0.5mm², 0.75mm², 1mm², 1.5mm²

Reviews

Be the first to submit a review

Trustpilot