Sealey AK3857 Ratchet Crimping Tool Interchangeable Jaws

MPN
AK3857
Brand
Sealey
EAN-13
5024209953344
Order Code
89-5538
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel construction with large soft grip handles. Quick change hardened and tempered jaws to suit insulated and non-insulated terminals. Ratchet action ensures consistent crimping.
  • All steel construction with large soft grip handles.
  • Quick change hardened and tempered jaws to suit insulated and non-insulated terminals.
  • Ratchet action ensures consistent crimping.
  • Insulated terminal suitability; 0.5-1, 1.5-2.5, 4-6mm².
  • Non-insulated terminal suitability; 1.5, 2.5, 6, 10mm².
  • Lifetime guarantee*.
  • Model No. AK3857

Model NoAK3857
Length:220mm
Nett Weight:0.54Kg
Terminal Suitability:Insulated; 0.5-1mm², 1.5-2.5mm², 4-6mm², Non-Insulated; 1.5, 2.5, 6, 10mm²

Type Crimp tool
Length 220mm
Capacity 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm²
Lifetime Warranty Yes
Nett Weight 0.54kg
Terminal Suitability Insulated; 0.5-1mm², 1.5-2.5mm², 4-6mm², Non-Insulated; 1.5, 2.5, 6, 10mm²
Wire Gauge 20 to 17 / 15 to 13 / 11 to 9AWG

Reviews

Be the first to submit a review

Trustpilot