Sealey AK3852 Terminal Crimpers Non-insulated Terminals

MPN
AK3852
Brand
Sealey
EAN-13
5024209125529
Order Code
89-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.66 £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

All steel construction with large vinyl grip handles and hardened and tempered jaws. Ratchet action ensures consistent crimp tension.
  • All steel construction with large vinyl grip handles and hardened and tempered jaws.
  • Ratchet action ensures consistent crimp tension.
  • Terminal Suitability: 0.5-1mm², 1.5-2.5mm², 4-6mm².
  • Model No. AK3852
Type Uninsulated crimping tool
Length 220mm
Capacity 0.5 to 6mm²
Lifetime Warranty No
Nett Weight 0.48kg
Terminal Suitability 0.5-1mm², 1.5-2.5mm², 4-6mm²

Reviews

Be the first to submit a review

Trustpilot