Sealey Ratchet Crimping Tools

Sealey Brand: Sealey

These terminal crimping tools from Sealey are suitable for use with either insulated or non-insulated crimp terminals. They have an all-steel construction with large vinyl grip handles and hardened and tempered jaws.

  • Crimps 0.5 to 1mm², 1.5 to 2.5mm² and 4 to 6mm² insulated and non-insulated terminals
  • Ratchet action ensures consistent crimping.
  • Length 220mm
Description Image Product Buy Pricing (Ex VAT) Type Capacity Lifetime Warranty Nett Weight Wire Gauge Length Terminal Suitability
Sealey AK385 Ratchet Crimping Tool Insulated Terminals
Sealey AK385 Ratchet Crimping Tool Insulated Terminals
Standard range
Order code: 89-0958
MPN: AK385

Despatched same day - 13 in stockFurther 100 despatched in 2 working days
1+ £23.41
Price per unit Ex VAT
Crimp tool 0.5 to 1 / 1.5 to 2.5 / 4 to 6mm² Yes 0.53kg 20 to 17 / 15 to 13 / 11 to 9AWG 220mm 0.5-1mm², 1.5-2.5mm², 4-6mm²
Sealey AK3852 Terminal Crimpers Non-insulated Terminals
Sealey AK3852 Terminal Crimpers Non-insulated Terminals
Standard range
Order code: 89-0960
MPN: AK3852

Despatched within 2 working days - 100 in stock
1+ £29.06
Price per unit Ex VAT
Uninsulated crimping tool 0.5 to 6mm² No 0.48kg 220mm 0.5-1mm², 1.5-2.5mm², 4-6mm²

Trustpilot