Sealey AK3851 Crimping Tool Insulated/non Insulated Terminals

MPN
AK3851
Brand
Sealey
EAN-13
5054630433085
Order Code
89-0959
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Can crimp insulated terminals ranging from 0.5-5.0mm², non-insulated terminals ranging from 0.5-5.5mm², shear bolts from M2.6-M5 and strip wires from 0.5-5mm². Features wire cutters for soft cables and wires. Constructed from 4mm steel with high-strength jaws. Crimp slots are colour-coded in yellow, blue, and red for easy identification of the correct terminal size. PVC handle for comfort.
  • Can crimp insulated terminals ranging from 0.5-5.0mm², non-insulated terminals ranging from 0.5-5.5mm², shear bolts from M2.6-M5 and strip wires from 0.5-5mm².
  • Features wire cutters for soft cables and wires.
  • Constructed from 4mm steel with high-strength jaws.
  • Crimp slots are colour-coded in yellow, blue, and red for easy identification of the correct terminal size.
  • PVC grip handle for comfort.
  • Lifetime Guarantee*.
  • Model No. AK3851
Type Crimp tool
Length 250mm
Capacity 0.5 to 6 / 1.5 to 6mm²
Lifetime Warranty Yes
Nett Weight 0.320kg
Terminal Suitability 0.5-5.0mm², 0.5-5.5mm²
Wire Gauge 20 to 9 / 15 to 9AWG

Reviews

Be the first to submit a review

Trustpilot